345-052-520-212

Heilind Number:EDA345-052-520-212
Manufacturer:EDAC
Manufacturer Number:345-052-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both reliability and visual appeal. With a double-row design and 52 positions, it ensures seamless data transfer and power supply. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for professional or DIY projects, this connector is a must-have for any tech enthusiast.