345-052-520-258

Heilind Number:EDA345-052-520-258
Manufacturer:EDAC
Manufacturer Number:345-052-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-258

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed with top-notch performance in mind, this connector features 52 positions spread across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation hassle-free, and the vibrant green color adds a touch of style to your setup. Trust in this connector for efficient and secure board-to-board connections in your projects.