345-052-520-288

Heilind Number:EDA345-052-520-288
Manufacturer:EDAC
Manufacturer Number:345-052-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-288

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance, with a contact material of durable copper alloy. Designed for convenience, it boasts a dual-row configuration with a total of 52 positions, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are assured. Operating flawlessly even in extreme conditions, this connector has an impressive temperature range of -40 to 105°C. Upgrade your PCB assembly process with this essential component.