345-052-520-403

Heilind Number:EDA345-052-520-403
Manufacturer:EDAC
Manufacturer Number:345-052-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 52 positions ensure reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees long-lasting quality. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and 0.1" pitch provide easy installation, while the 0.2" row spacing allows for efficient PCB layout. Trust in this connector for efficient and secure card edge connections in your electronic devices.