345-052-520-412

Heilind Number:EDA345-052-520-412
Manufacturer:EDAC
Manufacturer Number:345-052-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-412

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features 52 positions with a single row configuration, ensuring seamless connectivity for your devices. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any environment. The green color adds a touch of organization to your assembly, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.