345-052-520-478

Heilind Number:EDA345-052-520-478
Manufacturer:EDAC
Manufacturer Number:345-052-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-478

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Boasting 52 positions in a single row, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a sleek design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation allows for easy installation onto PCBs, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component, guaranteeing seamless inter-device communication.