345-052-520-488

Heilind Number:EDA345-052-520-488
Manufacturer:EDAC
Manufacturer Number:345-052-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 52 positions in a single row, it offers efficient signal transmission in a compact design. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your circuitry with this essential component, perfect for applications where performance and longevity are paramount.