345-052-520-502

Heilind Number:EDA345-052-520-502
Manufacturer:EDAC
Manufacturer Number:345-052-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-502

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Featuring 52 positions across two rows, it ensures seamless communication between devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.