345-052-520-503

Heilind Number:EDA345-052-520-503
Manufacturer:EDAC
Manufacturer Number:345-052-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-503

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector, boasting 52 positions in a dual-row configuration. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable interconnections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this green-colored connector.