345-052-520-508

Heilind Number:EDA345-052-520-508
Manufacturer:EDAC
Manufacturer Number:345-052-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row design and 52 positions, it offers ample space for seamless data transmission. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they ensure reliable performance in various environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Ideal for electronic applications, these connectors guarantee secure and efficient connections for your PCB boards. Elevate your projects with this essential component – the perfect solution for all your connectivity needs.