345-052-520-512

Heilind Number:EDA345-052-520-512
Manufacturer:EDAC
Manufacturer Number:345-052-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, featuring 52 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission. With a compact pitch of .1 inches and convenient straight mount orientation, it optimizes space utilization and installation ease. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential component.