345-052-520-588

Heilind Number:EDA345-052-520-588
Manufacturer:EDAC
Manufacturer Number:345-052-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-588

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Featuring 52 positions across two rows, this connector ensures seamless and secure data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this green connector is perfect for demanding industrial applications. Trust in its quality to enhance your connectivity solutions.