345-052-520-612

Heilind Number:EDA345-052-520-612
Manufacturer:EDAC
Manufacturer Number:345-052-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-612

Detailed Description

Elevate your circuit connectivity with this high-performance green Board To Board PCB Connector. Engineered with precision, it features 52 positions with a .1 inch pitch for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is designed for optimal performance in a variety of environments. Trust in its quality and efficiency for all your PCB connection needs.