345-052-520-658

Heilind Number:EDA345-052-520-658
Manufacturer:EDAC
Manufacturer Number:345-052-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 52 positions with a compact .1-inch pitch and straight mount orientation for efficient PCB assembly. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure durability and reliable performance, even in demanding operating environments ranging from -40 to 105°C. Its single-row configuration and .2-inch row spacing offer easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this green-colored connector, perfect for achieving optimal signal transmission in your PCB designs.