345-052-520-678

Heilind Number:EDA345-052-520-678
Manufacturer:EDAC
Manufacturer Number:345-052-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-678

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.