345-052-520-802

Heilind Number:EDA345-052-520-802
Manufacturer:EDAC
Manufacturer Number:345-052-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-802

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 52 positions across two rows, it ensures robust and reliable connections for your PCB assembly. Crafted with precision from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The contact material, made of Copper Alloy, enhances conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing within your system. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB design with this essential connector for enhanced performance and longevity.