345-052-520-804

Heilind Number:EDA345-052-520-804
Manufacturer:EDAC
Manufacturer Number:345-052-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-520-804

Detailed Description

Upgrade your PCB connectivity with our Board to Board PCB Connector, designed for seamless data transfer in electronic devices. With a compact design featuring two rows and 52 positions, this connector ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The green color adds a touch of style, and the straight mount orientation allows for easy installation. Trust in this high-quality connector to meet your electronic connectivity needs with precision and performance.