345-052-521-102

Heilind Number:EDA345-052-521-102
Manufacturer:EDAC
Manufacturer Number:345-052-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-102

Detailed Description

Upgrade your PCB connection with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether it's for industrial, commercial, or residential use, trust in our Connector to deliver superior connectivity every time.