345-052-521-104

Heilind Number:EDA345-052-521-104
Manufacturer:EDAC
Manufacturer Number:345-052-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 52 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and ensures a secure connection. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB setup with this essential component for efficient and stable connectivity.