345-052-521-107

Heilind Number:EDA345-052-521-107
Manufacturer:EDAC
Manufacturer Number:345-052-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-107

Detailed Description

Enhance your circuit connections with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features 52 positions in a single row, ensuring efficient signal transfer. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a current rating of 3A, copper alloy contacts, and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB assembly with this essential component.