345-052-521-158

Heilind Number:EDA345-052-521-158
Manufacturer:EDAC
Manufacturer Number:345-052-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-158

Detailed Description

Enhance your PCB connectivity with our 52-position board-to-board connector. Designed for optimal performance, this connector features a straight mount orientation for seamless integration. The durable housing is constructed from UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. Each contact is made from high-quality copper alloy, guaranteeing efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your system's connectivity with this high-performance board-to-board connector.