345-052-521-188

Heilind Number:EDA345-052-521-188
Manufacturer:EDAC
Manufacturer Number:345-052-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a space-saving single row layout with 52 positions, perfect for streamlined PCB setups. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.