345-052-521-201

Heilind Number:EDA345-052-521-201
Manufacturer:EDAC
Manufacturer Number:345-052-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-201

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Crafted with precision, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of 52 positions each, this connector offers ample space for seamless integration. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your PCB setup with this reliable and versatile component.