345-052-521-202

Heilind Number:EDA345-052-521-202
Manufacturer:EDAC
Manufacturer Number:345-052-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-202

Detailed Description

Enhance connectivity within your electronic systems with this 52-position, straight-mount board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding conditions. Upgrade your setup with this essential component, perfect for applications in the industrial, automotive, and telecommunications sectors.