345-052-521-207

Heilind Number:EDA345-052-521-207
Manufacturer:EDAC
Manufacturer Number:345-052-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-207

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 52 positions in 2 rows for seamless data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Its straight mount orientation makes installation easy and secure. Upgrade your PCB connections with this essential component that is ideal for various applications.