345-052-521-212

Heilind Number:EDA345-052-521-212
Manufacturer:EDAC
Manufacturer Number:345-052-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 52 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in our high-quality connector to streamline your PCB assembly process and ensure optimal performance. Elevate your connectivity game with this essential component.