345-052-521-258

Heilind Number:EDA345-052-521-258
Manufacturer:EDAC
Manufacturer Number:345-052-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-258

Detailed Description

Enhance your circuit connectivity with this durable and efficient 52-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 2-row configuration ensure a secure and stable connection. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low 3A amperage and a .1-inch pitch, it offers optimal power delivery and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.