345-052-521-278

Heilind Number:EDA345-052-521-278
Manufacturer:EDAC
Manufacturer Number:345-052-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-278

Detailed Description

Enhance connectivity in your electronic designs with this green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows and a total of 52 copper alloy contacts, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your designs. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications in industries like automotive, telecommunications, and more. Trust in its quality and performance for your connectivity needs.