345-052-521-288

Heilind Number:EDA345-052-521-288
Manufacturer:EDAC
Manufacturer Number:345-052-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-288

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it ensures reliable performance in various environments. With two rows and 52 positions, this connector offers ample space for seamless PCB integration. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.