345-052-521-403

Heilind Number:EDA345-052-521-403
Manufacturer:EDAC
Manufacturer Number:345-052-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-403

Detailed Description

Enhance connectivity on your PCB with our high-performance Green Board-to-Board Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability in various operating conditions. With a single row design and 52 positions, it offers ample space for seamless integration. The Copper Alloy contacts guarantee reliable and efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronic assemblies with this essential component.