345-052-521-407

Heilind Number:EDA345-052-521-407
Manufacturer:EDAC
Manufacturer Number:345-052-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 52 positions in a single row, this connector offers seamless integration for your electronic components. The durable housing is made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy, you can trust in its efficient conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component.