345-052-521-408

Heilind Number:EDA345-052-521-408
Manufacturer:EDAC
Manufacturer Number:345-052-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 52 positions and a single row design, it ensures seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power delivery at an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation. Choose this connector for efficient and secure PCB connections.