345-052-521-412

Heilind Number:EDA345-052-521-412
Manufacturer:EDAC
Manufacturer Number:345-052-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-412

Detailed Description

Enhance connectivity within your electronic devices with this 52-position board-to-board PCB connector. Crafted with precision and quality in mind, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. The contact material, copper alloy, guarantees efficient and secure connections, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit. With a straight mount orientation, it offers convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.