345-052-521-458

Heilind Number:EDA345-052-521-458
Manufacturer:EDAC
Manufacturer Number:345-052-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-458

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Featuring a streamlined design with a single row and 52 positions, it ensures efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh conditions. Each contact is made of resilient Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is optimized for seamless integration. Its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential connector.