345-052-521-488

Heilind Number:EDA345-052-521-488
Manufacturer:EDAC
Manufacturer Number:345-052-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector in a striking green hue. With a contact rating of 3 A, it ensures efficient power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in all operating conditions. Featuring a single row design with 52 Copper Alloy contact positions, this connector offers seamless integration for your PCB assembly. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.