345-052-521-503

Heilind Number:EDA345-052-521-503
Manufacturer:EDAC
Manufacturer Number:345-052-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-503

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, while the Copper Alloy contacts provide excellent conductivity. With two rows of 52 positions each, this connector offers ample room for intricate circuitry. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless electronic projects.