345-052-521-504

Heilind Number:EDA345-052-521-504
Manufacturer:EDAC
Manufacturer Number:345-052-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 52 positions across 2 rows, it offers seamless data transfer for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a straight mount orientation and a pitch of .1 inches, installation is quick and easy. The copper alloy contact material guarantees efficient power transmission, while an amperage of 3A supports optimal performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for seamless connectivity.