345-052-521-507

Heilind Number:EDA345-052-521-507
Manufacturer:EDAC
Manufacturer Number:345-052-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-507

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 52 positions for secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Its straight mount orientation simplifies installation, while its 3A amperage capacity supports high-power applications. Elevate your PCB design with this essential component, perfect for various electronic projects.