345-052-521-508

Heilind Number:EDA345-052-521-508
Manufacturer:EDAC
Manufacturer Number:345-052-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. With 52 positions arranged in a double-row configuration, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your project.