MS3450W24-10PZ L/C

Heilind Number:EDA345-052-521-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450W24-10PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450W24-10PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 52 positions across 2 rows, ensuring efficient communication between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it facilitates smooth data transfer while maintaining signal integrity. Operating flawlessly within a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for optimizing your PCB connections.