345-052-521-558

Heilind Number:EDA345-052-521-558
Manufacturer:EDAC
Manufacturer Number:345-052-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions arranged in two rows with a .1-inch pitch and .2-inch row spacing, ensuring precision and reliability in signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and efficient power delivery, even in challenging environments. With a straight mount orientation, it facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB layouts with this essential connector for seamless and reliable performance.