345-052-521-578

Heilind Number:EDA345-052-521-578
Manufacturer:EDAC
Manufacturer Number:345-052-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously engineered with top-quality UL 94V-0 Thermoplastic Polyester housing material, it assures durability and safety. The connector offers a seamless amperage of 3A, making it ideal for various applications. With two rows and 52 positions, it facilitates efficient and reliable connections. Crafted with precision, it boasts copper alloy contact material for enhanced conductivity. The .1-inch pitch and .2-inch row spacing ensure seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Perfect for professional use in the electronics industry, this connector is a must-have for your PCB assembly projects.