345-052-521-588

Heilind Number:EDA345-052-521-588
Manufacturer:EDAC
Manufacturer Number:345-052-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-588

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic setups. With a row spacing of 0.2 inches and two rows containing a total of 52 positions, this connector offers ample space for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation on PCBs, facilitating quick and secure connections. Trust in this connector to optimize performance and streamline your electronic projects.