345-052-521-602

Heilind Number:EDA345-052-521-602
Manufacturer:EDAC
Manufacturer Number:345-052-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-602

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Green Board to Board PCB Connector. Featuring a single row design with 52 positions, it ensures seamless transmission of data and signals. The contact material, made of durable Copper Alloy, guarantees reliable performance, while the UL 94V-0 Thermoplastic Polyester housing offers sturdy protection. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure inter-board connections in your projects.