345-052-521-603

Heilind Number:EDA345-052-521-603
Manufacturer:EDAC
Manufacturer Number:345-052-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 52 positions in a single row, allowing for seamless data transmission between PCBs. The green housing, made of UL 94V-0 thermoplastic polyester, ensures reliable insulation and protection. With a contact material of copper alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing enable effortless installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your system with this straight-mount connector, a must-have in any electronic setup.