345-052-521-607

Heilind Number:EDA345-052-521-607
Manufacturer:EDAC
Manufacturer Number:345-052-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions with a single row configuration, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. The contact material, made of Copper Alloy, provides excellent conductivity for efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential connectivity solution.