345-052-521-612

Heilind Number:EDA345-052-521-612
Manufacturer:EDAC
Manufacturer Number:345-052-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 52 positions in a single row configuration, it offers seamless integration for your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your setup with this essential component for optimal performance and longevity.