345-052-521-658

Heilind Number:EDA345-052-521-658
Manufacturer:EDAC
Manufacturer Number:345-052-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's 52 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.