345-052-521-678

Heilind Number:EDA345-052-521-678
Manufacturer:EDAC
Manufacturer Number:345-052-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-678

Detailed Description

Enhance your PCB connection efficiency with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row with a pitch of .1 inch, ensuring precise and secure mating. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.