345-052-521-802

Heilind Number:EDA345-052-521-802
Manufacturer:EDAC
Manufacturer Number:345-052-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-802

Detailed Description

Enhance your PCB connectivity with our Green card edge connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row configuration and 52 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in the industrial and electronics sector.